Murata GRM31MR72A473KA01L

1206 47 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.04
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31MR72A473KA01L.

_legacy Avnet

Datasheet1 page15 years ago

Future Electronics

Ciiva

DigiKey

Inventory History

3 month trend:
+4.15%

CAD Models

Download Murata GRM31MR72A473KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.063
$ 0.063
Stock
383,916
93,891
93,891
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.15 mm
1.15 mm
1.15 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

100V 47nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.047uF 100V X7R 10% Pad SMD 1206 125C T/R Automotive AEC-Q200
100V 47nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C473K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.047uF X7R 1206 10%
KYOCERA AVX12061C473KAT2A
1206 47 nF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12061C473KAZ2A
1206 FLEXITERM 47NF CERAMIC MULTILAYER CAP,100VDC,+125C, X7R DIELEC,+/-10% SMD

Descriptions

Descriptions of Murata GRM31MR72A473KA01L provided by its distributors.

1206 47 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.047uF 100V X7R 10% Pad SMD 1206 125C T/R
Ceramic Capacitor, YES, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 3216M/1206
1206 (3216Metric) GRM 100V 0.047muF ±10% X7R
47nF ¡À10% X7R 100V 1206 3.2mm*1.6mm*1.15mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31MR72A473KA01L.