KYOCERA AVX 12065C473KAT2A

1206 Flexiterm 47NF Ceramic Multilayer Cap, 50VDC, +125C, X7R Dielectric, +/-10% SMD
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12065C473KAT2A.

IHS

Datasheet4 pages3 years ago

HQonline

Upverter

Newark

Future Electronics

Inventory History

3 month trend:
-10.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC1206C473K5RACTU
1206 47nF Ceramic Multilayer Capacitor; 50VDC; 125degC; X7R Dielec; +/-10% SMD
Surface Mount Ceramic Multilayer Capacitor 0.047uF 10% X7R 50V 1206 Paper T/R
Samsung Electro-MechanicsCL31B473KBCNNNC
50V 47nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12063C473KAT2A
Cap Ceramic 0.047uF 25V X7R 10% SMD 1206 125°C Paper T/R
Samsung Electro-MechanicsCL31B473KBCNNND
50V 47nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12063C473KAT4A
Cap Ceramic 0.047uF 25V X7R 10% SMD 1206 125°C Paper T/R

Descriptions

Descriptions of KYOCERA AVX 12065C473KAT2A provided by its distributors.

1206 FLEXITERM 47NF CERAMIC MULTILAYER CAP,50VDC,+125C, X7R DIELECTRIC,+/-10% SMD
50V 47nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 47 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.047uF 50V X7R 10% SMD 1206 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206
1206 (3216Metric) ceramic capacitor 50V 0.047muF ±10% X7R
CAP, 0.047µF, 50V, 10%, X7R, 1206
Chip Capacitance (Mlcc) 1206 47nF ±10% 50V X7R
Ceramic Capacitor 0.047Uf 50V, X7R, 10%, 1206, Full Reel; Capacitance:0.047Μf; Voltage(Dc):50V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:-Rohs Compliant: Yes |Kyocera Avx 12065C473KAT2A.
Capacitance nF = 47 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1206 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = X7R / Length mm = 3.2 / Width mm = 1.6 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12065C473KAT2A.
  • 12065C473KAT2A////
  • 12065C473KAT2A/4K
  • 12065C473KAT2A4K
  • 12065C473KAT2A\4K
  • 12065C473KAT2A\\4K
  • 12065C473KAT2A\\\\\\\\4K