KYOCERA AVX 12061C333KAZ2A

Cap Ceramic 0.033uF 100V X7R 10% SMD 1206 125°C Paper T/R
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12061C333KAZ2A.

IHS

Datasheet4 pages3 years ago

Upverter

Future Electronics

X-ON

Alternate Parts

Price @ 1000
$ 0.124
$ 0.05
$ 0.05
Stock
3,853
181,835
181,835
Authorized Distributors
4
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
940 µm
850 µm
850 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX12065C333KAT2A
1206 FLEXITERM 33NF CERAMIC MULTILAYER CAP,50VDC,+125C, X7R DIELECTRIC,+/-10% SMD
100V 33nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.033uF 100V X7R 10% Pad SMD 1206 125C T/R
Cap Ceramic 0.033uF 100V X7R 10% Pad SMD 1206 125C T/R
KYOCERA AVX12063C333KAT2A
Cap Ceramic 0.033uF 25V X7R 10% SMD 1206 125°C Paper T/R
Yageo GroupC1206C333K1RACTU
Cap Ceramic 0.033uF 100V X7R 10% Pad SMD 1206 125°C T/R

Descriptions

Descriptions of KYOCERA AVX 12061C333KAZ2A provided by its distributors.

Cap Ceramic 0.033uF 100V X7R 10% SMD 1206 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206
CAP CER 0.033UF 100V X7R 1206
Std Mb Cmap - Fn / Tape/reel, 7 Inch Paper Tape Rohs Compliant: Yes
1206 33NF 100V 10% X7R
.033UF 100V 10% 1206

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12061C333KAZ2A.