Murata GRM31MR72A333KA01K

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.033uF 100volts X7R 10%
$ 0.068
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31MR72A333KA01K.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Alternate Parts

Price @ 1000
$ 0.068
$ 0.041
$ 0.041
Stock
35,000
92,088
92,088
Authorized Distributors
2
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.15 mm
1.15 mm
1.15 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 0.033uF 10% X7R 50V 1206 Paper T/R
Samsung Electro-MechanicsCL31B333KBCNNNC
Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric]
100V 33nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051C333K4T2A
0805 33 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12065C333KAT2A
1206 FLEXITERM 33NF CERAMIC MULTILAYER CAP,50VDC,+125C, X7R DIELECTRIC,+/-10% SMD
100V 33nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM31MR72A333KA01K provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.033uF 100volts X7R 10%
Cap Ceramic 0.033uF 100V X7R 10% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 3216M/1206
1206 (3216Metric) CERAMIC CAPACITOR GRM 100V 0.033muF ±10% X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH