KYOCERA AVX 12061C225KAT2A

1206 Flexiterm 2.2UF Ceramic Multilayer Cap, 100V, +125C, X7R Dielectric, +/-10% SMD
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12061C225KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Farnell

TME

Inventory History

3 month trend:
-3.39%

CAD Models

Download KYOCERA AVX 12061C225KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.238
$ 0.22
Stock
34,402,772
322,117
Authorized Distributors
6
6
Capacitance
2.2 µF
2.2 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
-
Height
2.29 mm
2.29 mm

Supply Chain

Country of OriginEl Salvador, Japan, Malaysia, Thailand, UK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-10-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupC1206C225K4RACTU
1206 2.2UF CERAMIC MULTILAYER CAPACITOR, 16VDC, 125DEGC, X7R DIELEC, +/-10% SMD
1206 2.2 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
25V 2.2uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK316B7225KL-T
25V 2.2uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 2.2 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC1206C225K3RACTU
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C1206C225K3RACTU; 2.2 µF; 1206; 25 V; 25 V

Descriptions

Descriptions of KYOCERA AVX 12061C225KAT2A provided by its distributors.

1206 FLEXITERM 2.2UF CERAMIC MULTILAYER CAP,100V,+125C, X7R DIELECTRIC,+/-10% SMD
100V 2.2uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206
Ceramic Capacitors; 12061C225KAT2A; AVX; 1206; 2.2 µF; 100 V; X7R
CAP, 2.2µF, 100V, 10%, X7R, 1206, REEL
Cap, Mlcc, X7R, 2.2Uf, 100V, 1206, Reel; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance:2.2 F; Voltage Rating:100V; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Product Range:-; Packaging:Tape & Reel Rohs Compliant: Yes |Kyocera Avx 12061C225KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12061C225KAT2A.