KYOCERA AVX 12061C223KAZ2A

Cap Ceramic 0.022uF 100V X7R 10% SMD 1206 FlexiTerm 125C T/R
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12061C223KAZ2A.

IHS

Datasheet4 pages3 years ago

Upverter

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.091
$ 0.051
$ 0.051
Stock
44,625
1,087,910
1,087,910
Authorized Distributors
3
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
940 µm
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-01-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX12065C223KAT2A
50V 22nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065C223KAZ2A
1206 22 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
100V 22nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 22 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX12065C223K4T2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .022uF X7R 1206 10% Tol
Yageo GroupC1206C223K1RACTU
1206 22NF CERAMIC MULTILAYER CAPACITOR, 100VDC, 125DEGC, X7R DIELEC, +/-10% SMD

Descriptions

Descriptions of KYOCERA AVX 12061C223KAZ2A provided by its distributors.

Cap Ceramic 0.022uF 100V X7R 10% SMD 1206 FlexiTerm 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206
22nF ¡À10% X7R 100V 1206 3.2mm*1.6mm*1.6mm
Std Mb Cmap - Fn / Tape/reel, 7 Inch Paper Tape Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12061C223KAZ2A.
  • 12061C223KAZ2A/4K
  • 12061C223KAZ2A4K
  • 12061C223KAZ2A\4K
  • 12061C223KAZ2A\\4K