KYOCERA AVX 0805YG105ZAT4A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF Y5V 0805 .01pF Tol
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0805YG105ZAT4A.

IHS

Datasheet3 pages4 years ago

Future Electronics

Sierra IC

Inventory History

3 month trend:
-0.17%

CAD Models

Download KYOCERA AVX 0805YG105ZAT4A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.04
Stock
140,624
3,549,545
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
16 V
16 V
Tolerance
80 %
80 %
Height
1.4 mm
1.4 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupC0805C105Z4VACTU
SMD Multilayer Ceramic Capacitor, 1 uF, 16 V, 0805 [2012 Metric], -20%, +80%, Y5V, C Series
Multilayer Ceramic Capacitors MLCC – SMD/SMT; YAGEO; CC0805ZRY5V7BB105; 1 µF; 0805; 16 V; 16 V
Samsung Electro-MechanicsCL21F105ZOCNNND
SMD Multilayer Ceramic Capacitor, 1 uF, 16 V, 0805 [2012 Metric], -20%, +80%, Y5V, CL Series, 2 mm
Samsung Electro-MechanicsCL21F105ZAFNNNE
Multilayer Ceramic Capacitor, 1 uF, 25 V, -20, +80%, Y5V, 0805 [2012 Metric]
50V 1uF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 1uF -20% to 80% Y5V 25V 0805 Paper T/R

Descriptions

Descriptions of KYOCERA AVX 0805YG105ZAT4A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF Y5V 0805 .01pF Tol
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 16V 1muF -20% +80% Y5V F
SMD Multilayer Ceramic Capacitor, 1 uF, 16 V, 0805 [2012 Metric], -20%, +80%, Y5V, 2.01 mm, 1.25 mm
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0805

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp