KYOCERA AVX 0805YD474KAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .47uF X5R 0805 10% Tol
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0805YD474KAT2A.

Newark

Datasheet3 pages22 years ago
Datasheet4 pages9 years ago
Datasheet4 pages12 years ago
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-0.24%

CAD Models

Download KYOCERA AVX 0805YD474KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.042
Stock
24,216
22,055
Authorized Distributors
4
4
Capacitance
470 nF
470 nF
Dielectric
X5R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
Height
1.4 mm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX08053D474KAT2A
0805 470NF CERAMIC MULTILAYER CAPACITOR, 25 VDC, +85DEGC, X5R DIELECTRIC, +/-10%
KYOCERA AVX0805ZD474KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .47uF X5R 0805 10% Tol
TAIYO YUDENUMK212BJ474KGHT
Cap Ceramic 0.47uF 50V X5R 10% Pad SMD 0805 85C Low ESR Automotive AEC-Q200 T/R
TAIYO YUDENGMK212BJ474KGHT
Cap ,mlcc ,0805,35V ,x5R,0.47Uf10% Rohs Compliant: Yes |Taiyo Yuden GMK212BJ474KGHT
Ceramic capacitor, 470 nF, 50 V (DC), ±10 %, SMD 0805, X5R, C2012X5R1H474K125AB
25V 470nF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 0805YD474KAT2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .47uF X5R 0805 10% Tol
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 16V 0.47muF ±10% X5R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0805
CERAMIC CAPACITOR 0.47UF, 16V, X5R, 10%, 0805, FULL REEL
Cap Ceramic 0.47uF 16V X5R 10% SMD 0805 85°C T/R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX