KYOCERA AVX 0805YA122JAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1200pF C0G 0805 5% Tol
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0805YA122JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX 0805YA122JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC0805C122J5GACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 1200Pf C0G 0805 5%
KYOCERA AVX08055A122JAT2A
0805 1.2 nF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
GRM Series 0805 1200 pF 100 V ±5% C0G Multilayer Ceramic Chip Capacitor
50V 1.2nF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 1200PF 50V C0G/NP0 0805 / 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 2012M/0805

Descriptions

Descriptions of KYOCERA AVX 0805YA122JAT2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1200pF C0G 0805 5% Tol
Cap Ceramic 0.0012uF 16V C0G 5% SMD 0805 125°C Paper T/R
0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.01mmx1.25mm C0G NP0 ±5% 1200pF
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805
CAP CER 1200PF 16V 5% NP0 0805
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:1200pF; Capacitance Tolerance:± 5%; Voltage Rating:16VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX