KYOCERA AVX 08053F104K4Z2A

Cap Ceramic 0.1uF 25V X8R 10% SMD 0805 FlexiTerm 150°C Embossed T/R
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08053F104K4Z2A.

IHS

Datasheet5 pages3 years ago

Upverter

Future Electronics

Newark

Inventory History

3 month trend:
+28.14%

CAD Models

Download KYOCERA AVX 08053F104K4Z2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX08055F104K4T2A
50V 100nF X8R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055F104K4Z2A
Cap Ceramic 0.1uF 50V X8R 10% Pad SMD 0805 FlexiTerm 150C Automotive T/R
KYOCERA AVX08055F104KAT2A
0805 STD 100NF CERAMIC MULTILAYER CAP,50VDC,+150C, X8R DIELECTRIC,+/-10% SMD
25V 100nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 100nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.1UF 50V X8R 0805 / 0.1 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)

Descriptions

Descriptions of KYOCERA AVX 08053F104K4Z2A provided by its distributors.

Cap Ceramic 0.1uF 25V X8R 10% SMD 0805 FlexiTerm 150°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0805
100nF ¡À10% X8R 25V 0805 2mm*1.25mm*1.4mm
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Series:Automotive; Voltage Rating:25VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805 ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX