KYOCERA AVX 08055C104KAZ2A

50V 100nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055C104KAZ2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+12.86%

CAD Models

Download KYOCERA AVX 08055C104KAZ2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.017
$ 0.017
Stock
3,645,096
138,843,536
138,843,536
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
940 µm
850 µm
850 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC0805C104K5RACTU
50V 100nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08053C104KAT2A
0805 100 nF 25V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
CAP CER 0.1UF 50V X7R 0805 / 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
SMD Comm X7R 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X7R ±10% 0.1muF
Samsung Electro-MechanicsCL21B104KBCNNNC
50V 100nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08053C104KAT4A
0805 100nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 08055C104KAZ2A provided by its distributors.

50V 100nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Capacitor Ceramic 0.1uF 50V X7R 10% SMD 0805 FlexiTerm 125C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805
CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 0805, FULL REEL
MLCC with FLEXITERM® | CAP CER 0.1UF 50V X7R 0805
CAPACITOR;CERAMIC;CAP 0.1 UF TOL 10%;SMT;VOL-RTG 50V;X7R;TR
Ceramic Capacitors; 08055C104KAZ2A; AVX; 100 nF; 0805; 50 V; 2.01 mm
Chip Capacitance (Mlcc) 0805 100nF ±10% 50V X7R
CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%,; CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 0805, FULL REEL; Ceramic Capacitor Case:0805 ^2012 Metric]; Capacitance:0.1 F; Voltage Rating:50V; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Product Range:-

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08055C104KAZ2A.
  • 08055C104KAZ2A/4K
  • 08055C104KAZ2A4K
  • 08055C104KAZ2A\4K
  • 08055C104KAZ2A\\4K