KYOCERA AVX 08053C104KAT2A

0805 100 nF 25V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08053C104KAT2A.

Newark

Datasheet4 pages3 years ago
Datasheet4 pages13 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Datasheet4 pages12 years ago

Upverter

Future Electronics

element14 APAC

Amar Radio Corporation

Inventory History

3 month trend:
+163%

CAD Models

Download KYOCERA AVX 08053C104KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

25V 100nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C104K3RACTU
25V 100nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055C104KAT2A
50V 100nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055C104K4T2A
50V 100nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055C104KAT4A
50V 100nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B104KACNNND
25V 100nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 08053C104KAT2A provided by its distributors.

0805 100 nF 25V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Capacitor Ceramic 0.1uF 25V X7R 10% SMD 0805 125°C Paper T/R
Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 0805 125C T/R
0805 (2012Metric) ceramic capacitor 25V 0.1muF ±10% X7R
CAPACITOR;CERAMIC;CAP 0.1 UF;TOL 10%;VOL-RTG 25 VDC;SMT;0805;X7R;TAPE & REEL
120VIN, 150mA, Ultra-Low IQ, High-PSRR Linear Regulator | CAP CER 0.1UF 25V X7R 0805
Ceramic Capacitors; 08053C104KAT2A; AVX; 0805; 100 nF; 25 V; X7R
CAP, 0.1µF, 25V, 10%, X7R, 0805, REEL
Ceramic Capacitor 100nF, 25V, 0805, ±10 %
Ceramic Capacitor, 0.1Uf, 25V, X7R, 10%, 0805, Full Reel; Capacitance:0.1Μf; Voltage(Dc):25V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 08053C104KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08053C-104KAT2A
  • 08053C104KAT2A.
  • 08053C104KAT2A/4K
  • 08053C104KAT2A4K
  • 08053C104KAT2A\4K
  • 08053C104KAT2A\\4K
  • 08053C104KAT2A\\\\\\\\4K