KYOCERA AVX 08055A200JAT4A

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055A200JAT4A.

IHS

Datasheet4 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX 08055A200JAT4A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.029
$ 0.029
Stock
40,876
3,559,567
3,559,567
Authorized Distributors
4
6
6
Capacitance
20 pF
20 pF
20 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

50V 20pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C200J5GACTU
Cap Ceramic 20pF 50V C0G 5% Pad SMD 0805 125°C Extreme Low ESR T/R
Samsung Electro-MechanicsCL21C200JBANNNC
Multilayer Ceramic Capacitor, 20 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Yageo GroupC0805C220J5GACTU
Cap Ceramic 22pF 50V C0G 5% SMD 0805 125C Plastic T/R
Yageo GroupC0805C180J5GACTU
CAP CER 18PF 50V C0G/NP0 0805 / 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
KYOCERA AVX08055A180JAT2A
0805 18PF CERAMIC MULTILAYER CAPACITOR, 50 V DC, +125DEGC, C0G DIELECTRIC, +/-5%

Descriptions

Descriptions of KYOCERA AVX 08055A200JAT4A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805
Cap Ceramic 20pF 50V C0G 5% SMD 0805 125°C T/R
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 50V 20pF ±5% C0G NP0
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:20pF; Capacitance Tolerance:± 5%; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX