KYOCERA AVX 08055A180JAT2A

0805 18PF Ceramic Multilayer Capacitor, 50 V DC, +125DEGC, C0G Dielectric, +/-5%
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055A180JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Amar Radio Corporation

Newark

Inventory History

3 month trend:
+40.55%

CAD Models

Download KYOCERA AVX 08055A180JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.027
Stock
802,612
120,190
Authorized Distributors
6
3
Capacitance
18 pF
18 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
940 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC0805C180J5GAC
Cap Ceramic 18pF 50V C0G 5% Pad SMD 0805 125C Extreme Low ESR Bag
50V 18pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051A180JAT2A
0805 18 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21C180JBANNNC
Multilayer Ceramic Capacitor, 18 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
0805 18 pF 100 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C180K5GACTU
Cap Ceramic 18pF 50V C0G 10% SMD 0805 125C Paper T/R

Descriptions

Descriptions of KYOCERA AVX 08055A180JAT2A provided by its distributors.

0805 18PF CERAMIC MULTILAYER CAPACITOR, 50 V DC, +125DEGC, C0G DIELECTRIC, +/-5%
50V 18pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 18 pF 50 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 18pF 50V C0G 5% SMD 0805 125°C Paper T/R
Cap Ceramic 18pF 50V C0G 5% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805
0805 (2012Metric) ceramic capacitor 50V 18pF ±5% C0G NP0
Chip Capacitance (Mlcc) 0805 18pF ±5% 50V C0G, NP0
Ceramic Capacitors; 08055A180JAT2A; AVX; 18 pF; 0805; 50 V; 940 µm
Ceramic Capacitor 18Pf 50V, C0G, 5%, 0805, Full Reel; Capacitance:18Pf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055A180JAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08055A180JAT2A.
  • 08055A180JAT2A/4K
  • 08055A180JAT2A4K
  • 08055A180JAT2A\4K
  • 08055A180JAT2A\\4K