KYOCERA AVX 08055A120JAT2A

50V 12pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055A120JAT2A.

Newark

Datasheet4 pages3 years ago
Datasheet4 pages16 years ago
Datasheet4 pages4 years ago
Datasheet4 pages10 years ago

Upverter

_legacy Avnet

Amar Radio Corporation

Future Electronics

Inventory History

3 month trend:
+138%

CAD Models

Download KYOCERA AVX 08055A120JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.055
Stock
451,956
153,991
Authorized Distributors
6
5
Capacitance
12 pF
12 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
940 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0805C120J5GACTU
12pF ±5% 50V C0G 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Ceramic Capacitor 12pF, 50V, 0805, ±5 %
50V 12pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21C120JBANNNC
Multilayer Ceramic Capacitor, 12 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
KYOCERA AVX08051A120JAT2A
0805 12 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX08055A130JAT2A
0805 50V 13pF C0G 5% multilayer ceramic capacitor

Descriptions

Descriptions of KYOCERA AVX 08055A120JAT2A provided by its distributors.

50V 12pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 12 pF 50 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 12pF 50V C0G 5% SMD 0805 125°C Paper T/R
Cap Ceramic 12pF 50V C0G 5% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1.2e-05uF, Surface Mount, 0805
0805 (2012Metric) ceramic capacitor 50V 12pF ±5% C0G NP0
CAP, 12PF, 50V, 5%, C0G/NP0, 0805, REEL
Ceramic Capacitor Multilayer Ceramic 50V
Ceramic Capacitor 12Pf 50V, C0G, 5%, 0805, Full Reel; Capacitance:12Pf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055A120JAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08055A120JAT2A.
  • 08055A120JAT2A/4K
  • 08055A120JAT2A4K
  • 08055A120JAT2A\4K
  • 08055A120JAT2A\\4K
  • 08055A120JAT2A\\\\\\\\4K