What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 08051A120JAT2A

0805 12 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051A120JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Newark

HQonline

Inventory History

3 month trend:
+4.35%

CAD Models

Download KYOCERA AVX 08051A120JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.202
$ 0.202
Stock
159,254
5,724
5,724
Authorized Distributors
6
4
4
Capacitance
12 pF
12 pF
12 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
940 µm
940 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

100V 12pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C120J5GACTU
12pF ±5% 50V C0G 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
50V 12pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21C120JBANNNC
Multilayer Ceramic Capacitor, 12 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Ceramic Capacitor 12pF, 50V, 0805, ±5 %
Samsung Electro-MechanicsCL21C120JB61PNC
Multilayer Ceramic Capacitor, 12 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]

Descriptions

Descriptions of KYOCERA AVX 08051A120JAT2A provided by its distributors.

0805 12 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 12pF 100V C0G 5% SMD 0805 125°C Paper T/R
Cap Ceramic 12pF 100V C0G 5% Pad SMD 0805 125C T/R
CERAMIC CAPACITOR 12PF 100V, C0G, 5%, 0805, FULL REEL
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1.2e-05uF, Surface Mount, 0805
0805 (2012Metric) ceramic capacitor 100V 12pF ±5% C0G NP0
0805 SMD Ceramic Capacitors 0805 12pF 100volts C0G 5%
CERAMIC CAPACITOR 12PF 100V, C0G, 5%, 08
CAP CER 12PF 100V C0G/NP0 0805

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051A120JAT2A.
  • 08051A120JAT2A..
  • 08051A120JAT2A/4K
  • 08051A120JAT2A4K
  • 08051A120JAT2A\4K
  • 08051A120JAT2A\\4K
  • 08051A120JAT2A\\\\\\\\4K