KYOCERA AVX 08053C274KAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .27uF X7R 0805 10% Tol
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08053C274KAT2A.

Future Electronics

Datasheet4 pages13 years ago
Datasheet4 pages10 years ago
Datasheet4 pages13 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Datasheet4 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
-31.92%

CAD Models

Download KYOCERA AVX 08053C274KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.194
$ 0.207
Stock
17,059
202,518
Authorized Distributors
6
6
Capacitance
270 nF
270 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
-
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0805 0.27 uF 25 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0805C274K3RACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805
KYOCERA AVX0805YC274KAT2A
0805 270 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.27uF 16V X7R 10% SMD 0805 125C Paper T/R
KYOCERA AVX0805ZC274KAT2A
Cap Ceramic 0.27uF 10V X7R 10% SMD 0805 125°C Plastic T/R
0805 0.27 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 08053C274KAT2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .27uF X7R 0805 10% Tol
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805
Cap Ceramic 0.27uF 25V X7R 10% SMD 0805 125°C T/R
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 25V 0.27muF ±10% X7R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08053C274KAT2A.