KYOCERA AVX 0805ZC274KAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .27uF X7R 0805 10% Tol
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0805ZC274KAT2A.

Newark

Datasheet4 pages22 years ago
Datasheet1 page16 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download KYOCERA AVX 0805ZC274KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX0805YC274KAT2A
0805 270 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
0805 0.27 uF 25 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.27uF 16V X7R 10% SMD 0805 125C Paper T/R
0805 0.27 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C274K3RACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805
Yageo GroupC0805C274K4RACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805

Descriptions

Descriptions of KYOCERA AVX 0805ZC274KAT2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .27uF X7R 0805 10% Tol
Cap Ceramic 0.27uF 10V X7R 10% SMD 0805 125°C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805
CERAMIC CAPACITOR 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.01mmx1.25mm X7R ±10% 0.27muF
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.27µF; Capacitance Tolerance:± 10%; Voltage Rating:10VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX