KYOCERA AVX 08053C105K4T2A

0805 1 uF 25 V ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08053C105K4T2A.

IHS

Datasheet5 pages3 years ago

Upverter

TME

Newark

element14 APAC

Inventory History

3 month trend:
-12.57%

CAD Models

Download KYOCERA AVX 08053C105K4T2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginEl Salvador, Japan, Malaysia, Thailand, UK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL21B105KAFNNNE
25V 1uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0805YC105KAT2A
0805 1000NF CERAMIC MULTILAYER CAPACITOR, 16 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC0805C105K3RACTU
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C0805C105K3RACTU; 1 µF; 0805; 25 V; 25 V
25V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0805ZC105KAT2A
CAPACITOR, CERAMIC, MULTILAYER 10 V, X7R, 1 uF,SMT,0805
Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX 08053C105K4T2A provided by its distributors.

0805 1 uF 25 V ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125C Automotive T/R
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 25V 1muF ±10% X7R
Automotive Ceramic Chip Capacitors 0805 1uF 25volts X7R 10%
Ceramic Capacitors; 08053C105K4T2A; AVX; 1 µF; 0805; 25 V; 2.01 mm
Chip Capacitance (Mlcc) 0805 1μF ±10% 25V X7R
Capacitor, Ceramic, 1Uf, 25V, X7R, 10%, 0805, Full Reel; Capacitance:1Μf; Voltage(Dc):25V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Product Width:1.25Mmrohs Compliant: Yes |Kyocera Avx 08053C105K4T2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08053C105K4T2A.