Samsung Electro-Mechanics CL21B105KAFNNNE

25V 1uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21B105KAFNNNE.

IHS

Datasheet36 pages10 years ago

Upverter

Future Electronics

TME

Inventory History

3 month trend:
+9.52%

CAD Models

Download Samsung Electro-Mechanics CL21B105KAFNNNE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.052
$ 0.052
Stock
47,357,735
812,592
812,592
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.35 mm
1.4 mm
1.4 mm

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-07-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

25V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK212BJ105KG-T
0805 10V X7R 1uF 10% multilayer ceramic capacitor
10V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK212B7105KG-T
0805 16V X7R 1uF 10% multilayer ceramic capacitor

Descriptions

Descriptions of Samsung Electro-Mechanics CL21B105KAFNNNE provided by its distributors.

25V 1uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 1uF, Surface Mount, 0805 inch
Samsung Electro-Mechanics
CL21 Series 1 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
0805 (2012Metric) CERAMIC CAPACITOR CL 25V 1muF 卤10% X7R
Ceramic capacitor SMD; 0805; 1uF; 25V; X7R; 10%
Chip Capacitor (MLCC) 0805 1µF ±10% 25V X7R
SAMSUNG ELECTRO-MECHANICS - CL21B105KAFNNNE - SMD Multilayer Ceramic Capacitor, 1 μF, 25 V, 0805 [2012 Metric], ± 10%, X7R, CL Series
Capacitor Temperature range: -55 ... 125 °C Capacitance tolerance: ±10% Ceramic type: X7R Construction form: 0805 Capacitance: 1 uF Rated voltage: 25 VDC
CAP, 1UF, 25V, MLCC, 0805; Capacitance: 1µF; Voltage Rating: 25V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: CL Series; Operating Temperature Min: -5

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL21B105KAFNNNE-
  • CL21B105KAFNNNE.