Yageo Group C0805C105K3RACAUTO

Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125C Automotive T/R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C105K3RACAUTO.

IHS

Datasheet26 pages2 years ago

Farnell

Newark

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
+4.81%

CAD Models

Download Yageo Group C0805C105K3RACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.037
$ 0.037
Stock
11,103,721
3,034,665
3,034,665
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
850 µm
850 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL21B105KAFNNNE
25V 1uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK212B7105KG-T
25V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK212B7105KGHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 25Volts X7R +/-10% 0805 STD
C Series 0805 1 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21B105KAFNNNF
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 1uF, Surface Mount, 0805 inch
25V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805C105K3RACAUTO provided by its distributors.

Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805
Multilayer Ceramic Capacitor, Aec-Q200 Mlcc Series, 1 - F, - 10%, X7R, 25 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C105K3RACAUTO
Ceramic capacitor SMD; 0805; 1uF; 25V; X7R; 10%
MLCC-SMD/SMT 25V 1uF X7R 0805 10% AEC-Q200
SMD MLCC MULTILAYER CERAMIC CAPACITORS;
KEMET - C0805C105K3RACAUTO - Condensatore Ceramico Multistrato SMD, AEC-Q200, 1 μF, 25 V, 0805 [2012 Metrico], ± 10%, X7R
CAP, 1µF, 25V, 10%, X7R, 0805, REEL; Capacitance:1µF; Voltage Rating:25V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:AEC-Q200 C Series; Operating

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C105K3RAC AUTO
  • C0805C105K3RACAUTO.