KYOCERA AVX 0805YC105KAT2A

0805 1000NF Ceramic Multilayer Capacitor, 16 VDC, +125DEGC, X7R Dielec, +/-10%
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0805YC105KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-2.98%

CAD Models

Download KYOCERA AVX 0805YC105KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-04-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC0805C105K4RACTU
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C0805C105K4RACTU; 1 µF; 0805; 16 V; 16 V
0805 1 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX08053C105KAT2A
0805 1000NF CERAMIC MULTILAYER CAPACITOR, 25 VDC, +125DEGC, X7R DIELEC, +/-10%
CAP CER 1UF 16V X7R 0805 / 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDENEMK212BJ105KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 16V X5R +/-10% 0805 Gen Purp
TAIYO YUDENEMK212B7105KG-T
0805 16V X7R 1uF 10% multilayer ceramic capacitor

Descriptions

Descriptions of KYOCERA AVX 0805YC105KAT2A provided by its distributors.

0805 1000NF CERAMIC MULTILAYER CAPACITOR, 16 VDC, +125DEGC, X7R DIELEC, +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805
CAP CER 1UF 16V X7R 0805 / 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012Metric) ceramic capacitor 16V 1muF ±10% X7R
CAP, 1µF, 16V, 10%, X7R, 0805, REEL
Ceramic Capacitors; 0805YC105KAT2A; AVX; 1 µF; 0805; 16 V; 2.01 mm
CERAMIC CAPACITOR, 1UF, 16V, X7R, 10%, 0805, FULL REEL; Capacitance:1µF; Voltage(DC):16V; Capacitor Case / Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Product Length:2.01mmRoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805YC105KAT 2A
  • 0805YC105KAT2A.
  • 0805YC105KAT2A/3K
  • 0805YC105KAT2A3K
  • 0805YC105KAT2A\3K
  • 0805YC105KAT2A\\3K