KYOCERA AVX 06031C152KAT2A

Capacitor, Ceramic, Multilayer, 100 V, X7R, 0.0015 Uf, Surface Mount, 0603
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06031C152KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Farnell

TME

Inventory History

3 month trend:
-9.03%

CAD Models

Download KYOCERA AVX 06031C152KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.18
$ 0.18
Stock
400,773
21,951
21,951
Authorized Distributors
6
6
6
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
900 µm
900 µm
900 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX06035C152KAT2A
0603 1.5 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
0603 1.5 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX06035C152KAT4A
Cap Ceramic 0.0015uF 50V X7R 10% SMD 0603 125°C Paper T/R
Cap Ceramic 0.0015uF 100V X7R 10% SMD 0603 125C Automotive T/R
Cap Ceramic 0.0015uF 100V X7R 10% Pad SMD 0603 125C Automotive T/R
Cap Ceramic 0.0015uF 100V X7R 10% Pad SMD 0603 125C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX 06031C152KAT2A provided by its distributors.

Capacitor, Ceramic, Multilayer, 100 V, X7R, 0.0015 Uf, Surface Mount, 0603
Cap MLCC SMD 0603 100V X7R 1500pF ±10% Commercial Ti/Sn Plated 7T/R"
Cap Ceramic 0.0015uF 100V X7R 10% Pad SMD 0603 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603
CAPACITOR;CERAMIC;CAP 1500 PF;TOL 10%;VOL-RTG 100 VDC;SMT;0603;X7R;TAPE & REEL
0603 (1608Metric) ceramic capacitor 100V 1500pF ±10% X7R
CAP, MLCC, X7R, 1.5NF, 100V, 0603
0603 Chip Resistors X7R 1500PF 10% 100V Tape and Reel
Ceramic Capacitor 1500Pf 100V, X7R, 10%, 0603; Capacitance:1500Pf; Voltage(Dc):100V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06031C152KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06031C152KAT2A.