Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM188R72A152KA01D

0603 1.5 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.028
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R72A152KA01D.

_legacy Avnet

Datasheet1 page18 years ago

Future Electronics

Ciiva

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-35.47%

CAD Models

Download Murata GRM188R72A152KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.022
$ 0.022
Stock
381,547
5,733,529
5,733,529
Authorized Distributors
6
6
6
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-01-05
Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Cap Ceramic 0.0015uF 100V X7R 10% SMD 0603 125C Automotive T/R
Cap Ceramic 0.0015uF 100V X7R 10% Pad SMD 0603 125C Automotive T/R
Cap Ceramic 0.0015uF 100V X7R 10% Pad SMD 0603 125C Automotive T/R
Yageo GroupC0603C152K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF X7R 0603 10%
50V 1.5nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B152KB8NNNC
50V 1.5nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188R72A152KA01D provided by its distributors.

0603 1.5 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 1500PF 100V X7R 0603 / Cap Ceramic 0.0015uF 100V X7R 10% Pad SMD 0603 125°C T/R
Ceramic Capacitor, YES, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1608M/0603
MLCC 1.5nF ±10% X7R 100V 0603 SMD 1.6mm × 800μm × 800μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188R72A152KA01D.