Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK CGA3E2X7R2A152K080AA

Cap Ceramic 0.0015uF 100V X7R 10% SMD 0603 125C Automotive T/R

$ 0.028
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA3E2X7R2A152K080AA.

IHS

Datasheet18 pages3 years ago

Upverter

TDK

Farnell

Newark

Inventory History

3 month trend:
-15.99%

CAD Models

Download TDK CGA3E2X7R2A152K080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.028
$ 0.028
Stock
120,253
395,735
395,735
Authorized Distributors
5
6
6
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 1 week ago)

Related Parts

0603 1.5 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENHMK107B7152KA-T
Medium-High Voltage Multilayer Ceramic Capacitors, 100V, 1500 pF, ± 10 %, 0603, X7R, RoHS
Cap Ceramic 0.0015uF 100V X7R 10% Pad SMD 0603 125C Automotive T/R
Cap Ceramic 0.0015uF 100V X7R 10% Pad SMD 0603 125C Automotive T/R
Yageo GroupC0603C152K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603
50V 1.5nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA3E2X7R2A152K080AA provided by its distributors.

Cap Ceramic 0.0015uF 100V X7R 10% SMD 0603 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=1.5nF, LxWxT:1.6x0.8x0.8mm
TDK CGA3E2X7R2A152K080AA SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1500 pF, 100 V,10%, X7R, CGA Series
EIA CASE SIZE: 0603, VOLTAGE: 100, CAP VALUE: 1500, TOL: +/-10%, THICKNESS: 0.80 ± 0.10
CAP, 1500PF, 100V, 10%, X7R, 0603; Capacitance: 1500pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: CGA Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: AEC-Q200; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 10%; Capacitor Terminals: SMD; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA3E2X7R2A152K(080AA)