KYOCERA AVX 04025U0R7BAT2A

Capacitor, ceramic, 0.7Pf, 50Vdc, .1-Pf Tol, .1+Pf Tol, c0G-Tc Code, -30, 30Ppm-Tc Rohs Compliant: Yes
$ 0.035
Production

Price and Stock

DistributorSKUMinPkg
AvnetKGQ05FCG1H0R7BH10,00010K
4d
TTI04025U0R7BAT2A010KTape & Reel
4h
Newark04025U0R7BAT2A010KTape & Reel
Future Electronics04025U0R7BAT2A010KTape & Reel
TTI Europe04025U0R7BAT2A030KTape & Reel
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04025U0R7BAT2A.

IHS

Datasheet6 pages4 years ago

Future Electronics

Arrow Electronics

Garrett

Inventory History

3 month trend:
-13.94%

CAD Models

Download KYOCERA AVX 04025U0R7BAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.069
Stock
65,545
25,025
Authorized Distributors
6
4
Capacitance
700 fF
700 fF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
600 µm
600 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

GRM 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 0.7pF
Yageo GroupCBR04C708C5GAC
CBR-SMD RF C0G 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 0.7pF
GCM 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 0.7pF
50V 0.7pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 0.7 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupCBR04C708B5GAC
Cap Ceramic 0.7pF 50V C0G 0.1pF SMD 0402 125°C Punched Paper T/R

Descriptions

Descriptions of KYOCERA AVX 04025U0R7BAT2A provided by its distributors.

Capacitor,ceramic,0.7Pf,50Vdc,.1-Pf Tol,.1+Pf Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes
0402 50V C0G 0.7pF ±0.1pF multilayer ceramic capacitor
Cap Ceramic 0.7pF 50V C0G 0.1pF SMD 0402 125°C T/R
Ceramic Capacitor, Ceramic, 50V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 7e-07uF, Surface Mount, 0402

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX