Murata GJM1555C1HR70BB01D

0402 0.7 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1HR70BB01D.

element14 APAC

Datasheet1 page8 years ago

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
+60.52%

CAD Models

Download Murata GJM1555C1HR70BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.02
$ 0.02
Stock
1,855,318
1,520,908
1,520,908
Authorized Distributors
6
6
6
Capacitance
700 fF
700 fF
700 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupCBR04C708B5GAC
Cap Ceramic 0.7pF 50V C0G 0.1pF SMD 0402 125°C Punched Paper T/R
GRM 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 0.7pF
Yageo GroupCBR04C708C5GAC
CBR-SMD RF C0G 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 0.7pF
GRM Series 0402 0.7 pF 50 V ±0.05 pF C0G Multilayer Ceramic Capacitor
GCM 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 0.7pF
50V 0.68pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJM1555C1HR70BB01D provided by its distributors.

0402 0.7 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 0.7pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.7pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R
0402 (1005Metric) CERAMIC CAPACITOR GJM 50V 0.7pF ±0.1pF C0G NP0
Chip Capacitor (MLCC) 0402 0.7pF ±0.1pF 50V C0G(NP0)
Cap, 0.7Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1HR70BB01D
Ceramic Capacitor, YES, Ceramic, 50V, 14.2857% +Tol, 14.2857% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 1005M/0402
CAP CER 0.7PF 50V C0G/NP0 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM1555C1HR70BB01D.