Murata GRM1555C1HR70BA01D

GRM 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 0.7pF
$ 0.02
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1HR70BA01D.

Ciiva

Datasheet4 pages5 years ago
Datasheet2 pages5 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+38.85%

CAD Models

Download Murata GRM1555C1HR70BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.018
$ 0.018
Stock
1,520,908
2,895,318
2,895,318
Authorized Distributors
6
6
6
Capacitance
700 fF
700 fF
700 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

0402 0.7 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupCBR04C708B5GAC
Cap Ceramic 0.7pF 50V C0G 0.1pF SMD 0402 125°C Punched Paper T/R
Yageo GroupCBR04C708C5GAC
CBR-SMD RF C0G 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 0.7pF
GCM 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 0.7pF
Cap Ceramic 0.7pF 100V C0G 0.1pF Pad SMD 0402 125C T/R
50V 0.68pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM1555C1HR70BA01D provided by its distributors.

GRM 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 0.7pF
Cap Ceramic 0.7pF 50V C0G 0.1pF Pad SMD 0402 125C T/R
Chip Capacitor (MLCC) 0402 0.7pF ±0.1pF 50V C0G(NP0)
Cap, Mlcc, 0.7Pf, 50Vdc, C0G/Np0, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM1555C1HR70BA01D
CAP 0.70PF 50VDC COG .1PF SMD 0402; CAP 0.70PF 50VDC COG .1PF SMD 0402
CAP CER 0.7PF 50V C0G/NP0 0402
Ceramic Capacitor, YES, Ceramic, 50V, 14.2857% +Tol, 14.2857% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 1005M/0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH