KYOCERA AVX 04025A2R4BAT2A

Cap Ceramic 2.4pF 50V C0G 0.1pF SMD 0402 125°C T/R
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04025A2R4BAT2A.

IHS

Datasheet4 pages13 years ago

Inventory History

3 month trend:
-1.46%

CAD Models

Download KYOCERA AVX 04025A2R4BAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.011
$ 0.011
Stock
119,030
31,367,024
31,367,024
Authorized Distributors
6
6
6
Capacitance
2.4 pF
2.4 pF
2.4 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
-
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

50V 2.4pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 2.4pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04025U2R4BAT2A
0402 U 2.4PF CERAMIC MULTILAYER CAPACITOR,50VDC,+125C, C0G DIELEC,+/-0.1PF SMD
Multilayer Ceramic Capacitor, 2.4 pF, 50 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric]
Samsung Electro-MechanicsCL05C2R4CB5NNNC
Multilayer Ceramic Capacitor, 2.4 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]
50V 2.4pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 04025A2R4BAT2A provided by its distributors.

Cap Ceramic 2.4pF 50V C0G 0.1pF SMD 0402 125°C T/R
0402 (1005Metric) CERAMIC CAPACITOR ceramic capacitor 50V 2.4pF ±0.1pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0402
2.4pF ¡À0.1pF C0G(NP0) 50V 0402 1mm*500¦Ìm*500¦Ìm
T101 COMMERCIAL / TAPE/REEL, 7 INCH PAPER TAPE ROHS COMPLIANT: YES

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX