Murata GJM1555C1H2R4WB01D

Multilayer Ceramic Capacitor, 2.4 pF, 50 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric]
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H2R4WB01D.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
+59.87%

CAD Models

Download Murata GJM1555C1H2R4WB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.027
$ 0.027
Stock
1,052,245
1,064,787
1,064,787
Authorized Distributors
6
6
6
Capacitance
2.4 pF
2.4 pF
2.4 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 2.4pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 2.4 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05C2R4CB5NNNC
Multilayer Ceramic Capacitor, 2.4 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.4pF 50volts C0G +/-0.05pF
Yageo GroupC0402C249C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.4pF C0G 0402 0.25pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0402

Descriptions

Descriptions of Murata GJM1555C1H2R4WB01D provided by its distributors.

Multilayer Ceramic Capacitor, 2.4 pF, 50 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric]
50V 2.4pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 2.4pF 50V C0G 0.05pF Pad SMD 0402 125C T/R
Cap Ceramic 2.4pF 50V C0G 0.05pF SMD 0402 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0402 2.4pF ±0.05pF 50V C0G(NP0)
Cap, 2.4Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H2R4WB01D
Ceramic Capacitor, YES, Ceramic, 50V, 2.0833% +Tol, 2.0833% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 1005M/0402
GJM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.05pF 2.4pF
CAP, 2.4PF, 50V, MLCC, 0402; Capacitance: 2.4pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.05pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temp

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH