Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GJM1555C1H2R4BB01D

50V 2.4pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H2R4BB01D.

element14 APAC

Datasheet1 page9 years ago

Geoflip

Arrow.cn

TME

Ciiva

Inventory History

3 month trend:
+188%

CAD Models

Download Murata GJM1555C1H2R4BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.021
$ 0.021
Stock
9,794,748
5,547,994
5,547,994
Authorized Distributors
6
6
6
Capacitance
2.4 pF
2.4 pF
2.4 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

50V 2.4pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 2.4 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05C2R4CB5NNNC
Multilayer Ceramic Capacitor, 2.4 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]
Cap Ceramic 2.4pF 50V C0G 0.05pF Pad SMD 0402 125C T/R
Yageo GroupC0402C229C5GACTU
50V 2.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 2.2pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJM1555C1H2R4BB01D provided by its distributors.

50V 2.4pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 2.4 pF 50 V ±0.1 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor
Cap Ceramic 2.4pF 50V C0G 0.1pF Pad SMD 0402 125C T/R
Capacitor, 0402, 2.4Pf, C0G; |Murata Manufacturing Co., Ltd. GJM1555C1H2R4BB01D
Cap Ceramic 2.4pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 1005M/0402
CAP CER 2.4PF 50V C0G/NP0 0402
2.4pF ±0.1pF C0G(NP0) 50V 0402 SMD mount 1mm*500μm*550μm
CAP, 2.4PF, 50V, C0G/NP0, 0402; Capacitance:2.4pF; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 0.1pF;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM1555C1H2R4BB01D.