KYOCERA AVX 04023J0R4PBWTR

0402 0.4 pF 25 V ±0.02 pF Tolerance SMT Thin-Film RF/Microwave Capacitor
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04023J0R4PBWTR.

IHS

Datasheet25 pages5 years ago

Future Electronics

Factory Futures

Garrett

DigiKey

Inventory History

3 month trend:
-11.10%

CAD Models

Download KYOCERA AVX 04023J0R4PBWTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.363
$ 0.339
Stock
24,572
131,166
Authorized Distributors
6
6
Capacitance
400 fF
400 fF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Termination
SMD/SMT
SMD/SMT
Height - Seated (Max)
508 µm
508 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2004-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX02013J0R4PBSTR
Capacitor, SMD, Thin-film, 0201 Case, 25Vdc, ±30ppm/°C, 0.4pF, ±0.02pF, ACCU-P, ø7T/R 5k"
KYOCERA AVX06035J0R4BBTTR
SMD Microwave Thin-Film Chip Capacitors 0603 0.4pF 50volts C0G +/-0.1pF

Descriptions

Descriptions of KYOCERA AVX 04023J0R4PBWTR provided by its distributors.

0402 0.4 pF 25 V ±0.02 pF Tolerance SMT Thin-Film RF/Microwave Capacitor
Cap Ceramic 0.4pF 25V C0G 0.02pF SMD 0402 125°C T/R
Cap Silicon 0.4pF 25V 0±30ppm/C 0.02pF SMD 0402 125C T/R
Film Capacitor, Silicon Dioxide And Oxynitride, 25V, 5% +Tol, 5% -Tol, J, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX