KYOCERA AVX 04023J0R4PBSTR

0402 0.4 pF 25 V ±0.02 pF Tolerance SMT Thin Film RF/Microwave Capacitor
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04023J0R4PBSTR.

IHS

Datasheet25 pages5 years ago

Newark

Garrett

Inventory History

3 month trend:
-12.50%

CAD Models

Download KYOCERA AVX 04023J0R4PBSTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.339
$ 0.363
Stock
131,166
24,572
Authorized Distributors
6
6
Capacitance
400 fF
400 fF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Termination
SMD/SMT
SMD/SMT
Height - Seated (Max)
508 µm
508 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVX02013J0R4PBSTR
Capacitor, SMD, Thin-film, 0201 Case, 25Vdc, ±30ppm/°C, 0.4pF, ±0.02pF, ACCU-P, ø7T/R 5k"
KYOCERA AVX06035J0R4BBTTR
SMD Microwave Thin-Film Chip Capacitors 0603 0.4pF 50volts C0G +/-0.1pF
KYOCERA AVX06035J0R4PBTTR
Cap Ceramic 0.4pF 50V C0G 0.02pF SMD 0603 125°C T/R

Descriptions

Descriptions of KYOCERA AVX 04023J0R4PBSTR provided by its distributors.

0402 0.4 pF 25 V ±0.02 pF Tolerance SMT Thin Film RF/Microwave Capacitor
Cap Silicon 0.4pF 25V 0±30ppm/C 0.02pF SMD 0402 125C Automotive T/R
Film Capacitor, Silicon Dioxide And Oxynitride, 25V, 5% +Tol, 5% -Tol, J, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402
0402 | 25 VDC | 030ppm | 0.4 pF | 0.02 pF | General | Sn | T&R 7in (180mm)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04023J0R4PBSTR.
  • 04023J0R4PBSTR/5K
  • 04023J0R4PBSTR5K
  • 04023J0R4PBSTR\5K
  • 04023J0R4PBSTR\\5K
  • 04023J0R4PBSTR\\\\\\\\5K