KYOCERA AVX 02013J0R4PBSTR

Capacitor, SMD, Thin-film, 0201 Case, 25Vdc, ±30ppm/°C, 0.4pF, ±0.02pF, ACCU-P, ø7T/R 5k"
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 02013J0R4PBSTR.

IHS

Datasheet25 pages5 years ago

X-ON

Newark

DigiKey

Inventory History

3 month trend:
-1.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX04023J0R4ABSTR
0402 0.4 pF 25 V ±0.05 pF Tolerance SMT Thin-Film RF/Microwave Capacitor
KYOCERA AVX04023J0R4PBWTR
0402 0.4 pF 25 V ±0.02 pF Tolerance SMT Thin-Film RF/Microwave Capacitor
KYOCERA AVX06035J0R4BBTTR
SMD Microwave Thin-Film Chip Capacitors 0603 0.4pF 50volts C0G +/-0.1pF

Descriptions

Descriptions of KYOCERA AVX 02013J0R4PBSTR provided by its distributors.

Capacitor, SMD, Thin-film, 0201 Case, 25Vdc, ±30ppm/°C, 0.4pF, ±0.02pF, ACCU-P, ø7T/R 5k"
SMD Multilayer Ceramic Capacitor, 0.4 pF, 25 V, 0201 [0603 Metric], +100%, 0%, 0.6 mm, 0.3 mm
Cap Silicon 0.4pF 25V 0±30ppm/C 0.02pF SMD 0201 125C Automotive T/R
Film Capacitor, Silicon Dioxide And Oxynitride, 25V, 5% +Tol, 5% -Tol, J, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0201
RF/Microwave Capacitor; Capacitance:0.4pF; Capacitance Tolerance:± 0.05pF; Series:Accu-P; Voltage Rating:25VDC; Capacitor Dielectric Type:Thin Film; Package/Case:0201; Termination Type:SMD; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX