KYOCERA AVX 02016D105MAT2A

6.3V 1uF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 02016D105MAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-19.36%

CAD Models

Download KYOCERA AVX 02016D105MAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.008
$ 0.008
Stock
20,087,584
45,748,053
45,748,053
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
330 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

6.3V 1uF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK063ABJ105MP-F
6.3V 1uF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 20%, X5R, 0201 [0603 Metric]
6.3V 1uF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENAMK063ABJ105MP-F
0201 1 uF 4 V ±20% Tolerance Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL03A105MQ3CSNH
6.3V 1uF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 02016D105MAT2A provided by its distributors.

6.3V 1uF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201
Capacitor SMD Ceramic 0201 Case 6.3Vdc X5R Dielectric 1.0µF ±20% ø7"T/R
0201 (0603Metric) CERAMIC CAPACITOR ceramic capacitor 6.3V 1muF ±20% X5R
Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0201 85C T/R
Ceramic Capacitor, 1Uf, 6.3V, X5R, 20%, Smd; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance:1 F; Voltage Rating:6.3V; Capacitance Tolerance: 20%; Dielectric Characteristic:X5R; Product Range:-; Packaging:Cut Tape Rohs Compliant: Yes |Kyocera Avx 02016D105MAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 02016D105MAT2A.
  • 02016D105MAT2A/15K
  • 02016D105MAT2A15K
  • 02016D105MAT2A\15K
  • 02016D105MAT2A\\15K
  • 02016D105MAT2A\\\\15K