KYOCERA AVX 02013A2R2CAT2A

Capacitor SMD Ceramic 0201 Case 25Vdc C0G (NP0) Dielectric 2.2pF ±0.25pF ø7T/R"
$ 0.014
Production

Price and Stock

DistributorSKUMinPkg
TME02013A2R2CAT2A015K
1h
TTI02013A2R2CAT2A030KTape & Reel
5h
Newark02013A2R2CAT2A015KCut Tape
AvnetKGM03ACG1E2R2CH015K
5h
Future Electronics02013A2R2CAT2A015KTape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 02013A2R2CAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-3.15%

CAD Models

Download KYOCERA AVX 02013A2R2CAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.003
$ 0.003
Stock
114,063
1,981,996
1,981,996
Authorized Distributors
6
6
6
Capacitance
2.2 pF
2.2 pF
2.2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
330 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

25V 2.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 2.2 Pf 25 Vdc 0.25 Pf 0201 C0G (Np0)
0201 2.2 pF 25V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupCBR02C229B3GAC
Cap Ceramic 2.2pF 25V C0G 0.1pF Pad SMD 0201 125C Low ESR Medical T/R
25V 2.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 2.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 02013A2R2CAT2A provided by its distributors.

Capacitor SMD Ceramic 0201 Case 25Vdc C0G (NP0) Dielectric 2.2pF ±0.25pF ø7T/R"
0201 (0603Metric) ceramic capacitor 25V 2.2pF ±0.25pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 2.2e-06uF, Surface Mount, 0201
2.2pF ¡À0.25pF C0G(NP0) 25V 0201 600¦Ìm*300¦Ìm*330¦Ìm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX