Kycon KUSBEX-ASFS1N-B30

30V(AC) Usb-a (usb Type-a) Usb 2.0 1 4 , 14.1MM
$ 0.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon KUSBEX-ASFS1N-B30.

IHS

Datasheet1 page11 years ago

Sager Electronics

Inventory History

3 month trend:
+20.76%

Alternate Parts

Price @ 1000
$ 0.649
$ 0.46
$ 0.46
Stock
3,322
12,787
12,787
Authorized Distributors
4
4
4
Connector Type
Receptacle
USB
USB
Gender
Female
Female
Female
Number of Ports
1
1
1
Number of Contacts
4
4
4
Termination
Through Hole
Solder
Solder
Orientation
-
Right Angle
Right Angle
Current Rating
1 A
1 A
1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

USB Connectors A TYPE RECEPTACLE WH ITE 30u GOLD
USB Connectors B TYPE RECEPTACLE WH ITE 30u GOLD
AmphenolUE27BC54100
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Plug
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of Kycon KUSBEX-ASFS1N-B30 provided by its distributors.

30V(AC) USB-A (USB TYPE-A) USB 2.0 1 4 , 14.1mm
USB Type A Receptacle, FULL Shield BLK 30u
USB Connectors SMT USB B-TYPE RWI 3 0U T&R
CONN RCPT USB2.0 TYPEA 4POS VERT

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)