Kycon KUSBEX-ASFS1N-B

USB-A Connector, USB 2.0, 4-Pin Plug, Through Hole Mount
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon KUSBEX-ASFS1N-B.

IHS

Datasheet1 page11 years ago

Sager Electronics

Inventory History

3 month trend:
-40.62%

Alternate Parts

Price @ 1000
$ 0.487
$ 0.487
$ 0.487
Stock
11,098
7,431
7,431
Authorized Distributors
4
4
4
Connector Type
USB
Receptacle, USB
Receptacle, USB
Gender
Female
Female
Female
Number of Ports
1
1
1
Number of Contacts
4
4
4
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1 A
1 A
1 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Usb Connector, 4 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle
Amphenol Communications SolutionsUE27BC5413H
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
USB-A Plug, 30V AC, 1-4 Pos, Horizontal Mount, TH
AmphenolUE27BC54100
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of Kycon KUSBEX-ASFS1N-B provided by its distributors.

USB-A Connector, USB 2.0, 4-Pin Plug, Through Hole Mount
USB Type A Receptacle, FULL Shield BLK
USB Connectors SMT USB B-TYPE RBI T &R
CONN RCPT USB2.0 TYPEA 4POS VERT

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)