What’s new: Find the right parts faster with our redesigned experience

Learn more

Kycon KUSBX-BS1N-W30

30V(AC) USB-B (USB TYPE-B) 1 4 plug horizontal mounting,Through hole mounting

$ 0.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon KUSBX-BS1N-W30.

IHS

Datasheet1 page12 years ago

Sager Electronics

Mouser

Inventory History

3 month trend:
-3.70%

Alternate Parts

Price @ 1000
$ 0.877
$ 0.676
$ 0.676
Stock
9,303
47,887
47,887
Authorized Distributors
4
6
6
Connector Type
Receptacle, USB
Receptacle, USB
Receptacle, USB
Gender
Female
Female
Female
Number of Ports
1
1
1
Number of Contacts
4
4
4
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1 A
1 A
1 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

USB Connectors A TYPE RECEPTACLE WH ITE 30u GOLD
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Amphenol Communications SolutionsUE27BC5413H
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
30V(AC) USB-A (USB TYPE-A) 1 4 plug horizontal mounting,SMD mount,Through hole mounting
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of Kycon KUSBX-BS1N-W30 provided by its distributors.

30V(AC) USB-B (USB TYPE-B) 1 4 plug horizontal mounting,Through hole mounting
USB Connectors B TYPE RECEPTALCE WHITE 30u GOLD
USB B-TYPE RECEPTACLE WHITE INSUL 30u
CONN RCPT USB2.0 TYPEB 4POS R/A

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)