KOA Speer WK73R2JTTE5601F

Fixed Resistor, Metal Glaze/thick Film, 1W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
$ 0.087
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer WK73R2JTTE5601F.

IHS

Datasheet2 pages3 years ago

KOA Speer SCT

Alternate Parts

Price @ 1000
$ 0.087
$ 0.111
Stock
1
4,000
Authorized Distributors
1
2
Resistance
5.6 kΩ
5.6 kΩ
Case/Package
1218
1208
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-24
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1622767-1
Fixed Resistor, Thin Film, 0.75W, 5600ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupRC2512JK-075K6L
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 5.6kΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010FK-075K6L
750mW Thick Film Resistors ±100ppm/℃ ±1% 5.6kΩ 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512FK-075K6L
Res, 5.6K, 1%, 1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2512FK-075K6L
PanasonicERJ1TNF5601U
Res Thick Film 2512 5.6K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-U1TF5601U
Res Thick Film 2512 5.6K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer WK73R2JTTE5601F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
RES 5.6K OHM 1% 1W 1812
wide terminal type flat chip resistors, 1218, RoHS
KOA Speer SCT

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR