Panasonic ERJ-U1TF5601U

Res Thick Film 2512 5.6K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U1TF5601U.

IHS

Datasheet8 pages4 years ago

Panasonic

Electro Sonic

Farnell

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC2512JK-075K6L
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 5.6kΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ1TNF5601U
Res Thick Film 2512 5.6K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-1TNF5101U
Res Thick Film 2512 5.1K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 5.11K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 5.62K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 5.9K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 1W, 5620ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-075K6L
Res, 5.6K, 1%, 1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2512FK-075K6L

Descriptions

Descriptions of Panasonic ERJ-U1TF5601U provided by its distributors.

Res Thick Film 2512 5.6K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 5600ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Resistor, thick film, SMD 2512 (6330), 5.6 kΩ, 1 W, ±1 %, ERJU1TF5601U
Thick Film Resistors - SMD 2512 1% 5.6Kohm Anti-Sulfur AEC-Q200
2512 ANTI-SULFURATED RESISTOR / 2512 ANTI-SULFURATED RESISTOR, 1%, 5.6KOHM
Panasonic ERJU1TF5601U - Anti-Sulfurated Chip Resistors
RES, 5K6, 1%, 1W, 2512, THICK FILM
RES, 5K6, 1%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 5.6kohm; Product Range: ERJU1T Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Toleranc
Res, Thick Film, 5K6, 1%, 1W, 2512; Resistance:5.6Kohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJU1TF5601U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU1TF5601U