Yageo Group RC2512JK-075K6L

1W Thick Film Resistors 200V ±100ppm/℃ ±5% 5.6kΩ 2512 Chip Resistor - Surface Mount ROHS
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512JK-075K6L.

Newark

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-17.91%

CAD Models

Download Yageo Group RC2512JK-075K6L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.028
Stock
268,016
37,935
Authorized Distributors
6
2
Resistance
5.6 kΩ
5.6 kΩ
Case/Package
2512
-
Tolerance
5 %
-
Power Rating
1 W
-
Composition
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC2512FK-075K6L
Res, 5.6K, 1%, 1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2512FK-075K6L
Fixed Resistor, Metal Glaze/Thick Film, 1W, 6040ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 5.9K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 5.62K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-075K62L
Res Thick Film 2512 5.62K Ohm 1% 1W ±100ppm/C Epoxy Pad SMD T/R
Yageo GroupRC2512FK-075K1L
1W Thick Film Resistors ±100ppm/℃ ±1% 5.1kΩ 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RC2512JK-075K6L provided by its distributors.

1W Thick Film Resistors 200V ±100ppm/℃ ±5% 5.6kΩ 2512 Chip Resistor - Surface Mount ROHS
Res, 5.6K, 5%, 1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2512JK-075K6L
RC FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±100ppm/C 5.6kOhm 1W

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512JK075K6L