KOA Speer WK73R2JTTE272J

Fixed Resistor, Metal Glaze/thick Film, 1W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218
$ 0.086
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer WK73R2JTTE272J.

IHS

Datasheet2 pages3 years ago

Farnell

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.086
$ 0.072
Stock
2,432
80,104
Authorized Distributors
2
6
Resistance
2.7 kΩ
2.7 kΩ
Case/Package
1218
1218
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC2512JK-072K7L
Res Thick Film 2512 2.7K Ohm 5% 1W ±100ppm/°C Molded SMD SMD Embossed T/R
Yageo GroupRC2010JK-072K7L
Res Thick Film 2010 2.7K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1218JK-072K7L
Res Thick Film 1218 2.7K Ohm 5% 1W ±100ppm/C Wide Terminal SMD T/R
Fixed Resistor, Metal Film, 1W, 2700ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ2K7
Through Hole Resistor, Rox Series, 2.7 Kohm, 1 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
Fixed Resistor, Metal Film, 1W, 2700ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer WK73R2JTTE272J provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218
Wide 1812 (4532Metric) 1218 FIXED RESISTOR WK73R 0.122Lx0.181W 3.10mmx4.60mm 1W 2.7kOhm ±100ppm/C
Res, 2K7, 5%, 1W, 1218 Rohs Compliant: Yes |Koa WK73R2JTTE272J
RES 2.7K OHM 5% 1W 1812
RES, 2K7, 5%, 1W, 1218;

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR