KOA Speer WK73R2HTTE12R0F

WK73R FIXED RESISTOR Wide 2010 (5025Metric) 1020 Chip Resistor ±1% ±100ppm/C 12Ohm 1W
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer WK73R2HTTE12R0F.

IHS

Datasheet2 pages2 years ago

KOA Speer SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.114
$ 0.755
Stock
5,199
113,299
Authorized Distributors
1
5
Resistance
12 Ω
12 Ω
Case/Package
1020
1020
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-1TNF12R0U
Res Thick Film 2512 12 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ12SF12R0U
Res Thick Film 2010 12 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2512FK-0712RL
Res Thick Film 2512 12 Ohm 1% 1W ±100ppm/C Pad SMD T/R
Res Thick Film 2010 12 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJU1TF12R0U
Res Thick Film 2512 12 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 1218 12 Ohm 1% 1W ±100ppm/C Conformal Coated Wide Terminal SMD Automotive T/R

Descriptions

Descriptions of KOA Speer WK73R2HTTE12R0F provided by its distributors.

WK73R FIXED RESISTOR Wide 2010 (5025Metric) 1020 Chip Resistor ±1% ±100ppm/C 12Ohm 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
Thick Film Resistors - SMD 1W, 12ohm, 1%
wide terminal type flat chip resistors, 1020, RoHS
KOA Speer SCT
12¦¸ ¡À1% 1W ¡À100ppm/¡æ 1020 2.5mm*5mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR