Panasonic ERJ-1TNF12R0U

Res Thick Film 2512 12 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
$ 0.244
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF12R0U.

Panasonic

Datasheet3 pages9 years ago

Newark

Farnell

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.51%

CAD Models

Download Panasonic ERJ-1TNF12R0U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.244
$ 0.055
$ 0.055
Stock
55,328
297,627
297,627
Authorized Distributors
6
6
6
Resistance
12 Ω
12 Ω
12 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC2512FK-0712RL
Res Thick Film 2512 12 Ohm 1% 1W ±100ppm/C Pad SMD T/R
PanasonicERJU1TF12R0U
Res Thick Film 2512 12 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 2512 12 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 1W, 12.1ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 11ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-0712R1L
RC Series 2512 1 W 12.1 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Descriptions

Descriptions of Panasonic ERJ-1TNF12R0U provided by its distributors.

Res Thick Film 2512 12 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Precision Thick Film Chip Resistor, 12 ½, 1 %, 1 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
ERJ FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 12Ohm 1W
Panasonic ERJ1TNF12R0U - General Purpose Chip Resistors
RES, 12R, 1%, 1W, THICK FILM, 2512; Resistor Case Style: 2512 [6432 Metric]; Resistance: 12ohm; Product Range: ERJ1TN Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance:

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TNF12R0U.
  • ERJ1TNF12R0U