Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL25127L000FEA

Res Metal Strip 2512 0.007 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL25127L000FEA.

IHS

Datasheet5 pages2 years ago

Farnell

element14 APAC

Mouser

TME

Inventory History

3 month trend:
+47.44%

CAD Models

Download Vishay WSL25127L000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Metal Plate 2512 0.007 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
Res Metal Strip 2512 0.0075 Ohm 1% 3W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive
TE ConnectivityTLR3A20DR007FTDG
Res Metal Strip 2512 7m Ohm 1% 2W ±50ppm/°C Molded SMD T/R
KOA SpeerSL1TTE7L00F
Res Metal Plate 2512 0.007 Ohm 1% 1W ±180ppm/C J-Lead SMD Automotive T/R
Smd Current Sense Resistors, Pf Series, 0.007 Ohm, 2 W, - 1%, 250 V, 2512 [6432 Metric]
Fixed Resistor, Metal Film, 1W, 0.007ohm, 0.0837V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Vishay WSL25127L000FEA provided by its distributors.

Res Metal Strip 2512 0.007 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
7mΩ ±1% 1W ±75ppm/°C Chip Resistor, SMD, 2512, 6.35mm × 3.18mm × 890μm
Fixed Resistor, Metal Strip, 1W, 0.007ohm, 0.0837V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
1W ±75ppm/℃ ±1% 7mΩ 2512 Chip Resistor - Surface Mount ROHS
RESISTOR, CURRENT SENSE, 0.007 OHM, 1 W,1%, FULL REEL
2512 (6432Metric) FIXED RESISTOR WSL 0.250Lx0.125W 6.35mmx3.18mm 1W 7mOhm 卤75ppm/C
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.007ohms 1%
RESISTOR;METAL FILM;RES 0.007 OHMS;PWR-RTG 1 W;TOL 1%;SMT;2512

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL25127L000FEA.