KOA Speer SG73S2ATTD470J

SG73S FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 47Ohm 0.25W 1/4W
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73S2ATTD470J.

IHS

Datasheet3 pages2 years ago

Farnell

KOA Speer SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.021
$ 0.036
Stock
25,264
120,021
Authorized Distributors
3
6
Resistance
47 Ω
47 Ω
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
250 mW
500 mW
Composition
Thick Film
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-T06J470V
Res Thick Film 0805 47 Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 47 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ6GEYJ470V
Res Thick Film 0805 47 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-P06J470V
Res Thick Film 0805 47 Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 47 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 47Ω 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer SG73S2ATTD470J provided by its distributors.

SG73S FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 47Ohm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
endured pulse power flat chip resistors (anti-surge, anti-sulfuration), 0805, RoHS
KOA Speer SCT
Res, 47R, 5%, 0.25W, 0805 Rohs Compliant: Yes |Koa SG73S2ATTD470J

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR