KOA Speer SG73P2ATTD470J

Res Thick Film 0805 47 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73P2ATTD470J.

IHS

Datasheet2 pages2 years ago

KOA Speer SCT

Alternate Parts

Price @ 1000
$ 0.024
$ 0.036
$ 0.036
Stock
1
120,021
120,021
Authorized Distributors
3
6
6
Resistance
47 Ω
47 Ω
47 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
500 mW
500 mW
Composition
Thick Film
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-T06J470V
Res Thick Film 0805 47 Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ6GEYJ470V
Res Thick Film 0805 47 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-P06J470V
Res Thick Film 0805 47 Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 47Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 47 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 47 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer SG73P2ATTD470J provided by its distributors.

Res Thick Film 0805 47 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 47ohm, 400V, 5% +/-Tol, Surface Mount, 0805
anti-surge endured pulse power thick film chip resistor, 0805, RoHS
KOA Speer SCT
RES 47 OHM 5% 1/2W 0805
SURGE CURR FC 0805 47R 5%
47 OHM 5% 1/4W 200PPM
47 OHM .75W 5%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG73P2ATTD 470J