Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ6GEYJ470V

Res Thick Film 0805 47 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6GEYJ470V.

Future Electronics

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Jameco (USA)

Newark

Master Electronics

Inventory History

3 month trend:
-2.49%

CAD Models

Download Panasonic ERJ6GEYJ470V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 47Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 47 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
SMD Chip Resistor, 47 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
RCG 0805 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 47Ohms 0.125W 1/8W
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 51Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 43 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ6GEYJ470V provided by its distributors.

Res Thick Film 0805 47 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, Surface Mount, 0805
125mW Thick Film Resistors ±5% ±200ppm/℃ 47Ω 0805 Chip Resistor - Surface Mount ROHS
ERJ Series 0805 47 Ohm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 47Ohm 0.125W 1/8W
Resistor,Thick Film,Res 47 Ohms,Pwr-Rtg0.125 W,Tol 5%,SMT,0805,Cut Tape
125mW Thick Film Resistor ¡À5% ¡À200ppm/¡æ 47¦¸ 0805 ROHS
ERJ-6GEYJ470V Panasonic Thick Film Resistors - SMD 0805 47ohms 5% AEC-Q200 datasheet, inventory, & pricing.
THICK FILM CHIP RESISTOR 0805, <CA
47Ω ±5% 125mW ±200ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJ6GEYJ470V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.6 mm Temperature range: -55 ... 155 °C Housing type: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 47 Ohm
RESISTOR, 0805, 47R 5%, 0.125W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:47ohm; Power Rating:125mW; Resistance Tolerance:± 5%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:150V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6GEYJ470V
  • ERJ-6GEYJ470V.