KOA Speer SG73S1JTTD1000F

Res Thick Film 0603 100 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive T/R
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73S1JTTD1000F.

IHS

Datasheet3 pages2 years ago

Newark

Farnell

Inventory History

3 month trend:
-26.04%

Alternate Parts

Price @ 1000
$ 0.021
$ 0.021
$ 0.021
Stock
42,909
865,206
865,206
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
200 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJPA3F1000V
Res Thick Film 0603 100 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 100 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCRGH0603F100R
Res Thick Film 0603 100 Ohm 1% 1/5W ±100ppm/°C Molded SMD SMD T/R
Res Thick Film 0603 100 Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive
PanasonicERJ-PA3F1100V
Res Thick Film 0603 110 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-PA3F91R0V
Res Thick Film 0603 91 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of KOA Speer SG73S1JTTD1000F provided by its distributors.

Res Thick Film 0603 100 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive T/R
Res, 100R, 0.2W, Thick Film, 0603 Rohs Compliant: Yes |Koa SG73S1JTTD1000F
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR SG73S 0.063Lx0.031W 1.60mmx0.80mm 0.2W 1/5W 100Ohm ±100ppm/C

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR